Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

73099-3006

Conn Drawer Connector 6 POS ST Panel Mount 2 Port Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description +
Conn Drawer Connector 6 POS ST Panel Mount 2 Port Tray
Search Keywords: 730993006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    73099-3006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Drawer Connector
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Number of Contacts:
    6
  • Termination Method:
    N/A
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    2/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 73099-3006 discontinued?
Yes, 73099-3006 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 73099-3006 RoHS compliant?
Yes, 73099-3006 is RoHS compliant.
What is the lead time for 73099-3006?
The standard lead time for 73099-3006 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 704
Can Ship immediately
Minimum Order Quantity:
21
ADD TO CART
Price (USD)
Qty
Unit Price
21
$2.97
300
$2.86
500
$2.73
2,000
$2.64
4,000 +
$2.52
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!