Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

73099-3004

Conn Drawer Connector 4 POS ST Panel Mount 2 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Drawer Connector 4 POS ST Panel Mount 2 Port Tray
Search Keywords: 730993004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 73099-3004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Drawer Connector
Body Orientation: Straight
Mounting: Panel Mount
Number of Contacts: 4
Maximum Current Rating: 2/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 73099-3004 discontinued?
Yes, 73099-3004 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 73099-3004 RoHS compliant?
Yes, 73099-3004 is RoHS compliant.
What is the lead time for 73099-3004?
The standard lead time for 73099-3004 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,201
Can Ship immediately
Minimum Order Quantity:
22
ADD TO CART
Price (USD)
Qty
Unit Price
22
$2.91
300
$2.77
500
$2.67
2,000
$2.57
4,000 +
$2.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!