- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 73099-0002
73099-0002
Molex / Waldom
Conn Drawer Connector 10 POS 2.54mm Crimp ST Panel Mount 10 Terminal 1 Port SL™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Drawer Connector 10 POS 2.54mm Crimp ST Panel Mount 10 Terminal 1 Port SL™ Tray
Search Keywords: 730990002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:73099-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Drawer Connector
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:N/A
-
Number of Contacts:10
-
Termination Method:Crimp
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Ships today, if you order in
Minimum Order Quantity:
62