- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 72905
72905
Molex / Waldom
Conn Barrier Strip 5 POS 9.53mm Faston ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 5 POS 9.53mm Faston ST Panel Mount
Search Keywords: 72905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:72905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Quick Connect
-
Pitch:9.53 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 23
Stock lot only:
7
Minimum Order Quantity:
23
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$6.039
23
$5.490
25
$4.770
49
$3.760
98
$1.880
195
$1.820
250
$1.710
500
$1.600
1,000 +
$1.440
Click for Quote
Log in
to unlock special pricing