- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 72709-C
72709-C
Molex / Waldom
Conn Barrier Strip 9 POS 9.53mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 9 POS 9.53mm Solder ST Thru-Hole
Search Keywords: 72709C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:72709-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 19
Stock lot only:
2
Minimum Order Quantity:
19
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$7.293
19
$6.630
25
$5.740
50
$2.310
63
$2.210
125
$2.120
250
$2.070
500
$2.020
1,000 +
$1.870
Click for Quote
Log in
to unlock special pricing