- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 72707
72707
Molex / Waldom
Conn Barrier Strip 7 POS 9.53mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 7 POS 9.53mm Solder ST Thru-Hole
Search Keywords: 72707
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:72707
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$3.80
50
$3.28
250
$2.72
500
$2.60
1,000
$2.28
2,500
$2.21
5,000
$2.18
7,500 +
$2.13
Click for Quote
Log in
to unlock special pricing