- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 72506-C-49
72506-C-49
Molex / Waldom
Conn Barrier Strip 5 POS 9.52mm Solder ST Thru-Hole 15A/Contact
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 5 POS 9.52mm Solder ST Thru-Hole 15A/Contact
Search Keywords: 72506C49
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:72506-C-49
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.52 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15/Contact A
-
Wire Size:14-22 AWG
-
Operating Temperature:-40 to 130 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
703
Can Ship immediately
Minimum Order Quantity:
18
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
18
$7.12
50
$2.54
100
$2.12
250
$1.87
500
$1.69
1,000
$1.53
2,000 +
$1.40
Click for Quote
Log in
to unlock special pricing