- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71764-0030
Molex / Waldom
71764-0030
Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
Search Keywords: 717640030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71764-0030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 71764-0030 RoHS compliant?
Yes, 71764-0030 is RoHS compliant.
What is the lead time for 71764-0030?
The standard lead time for 71764-0030 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,192
Can Ship immediately
Minimum Order Quantity:
20
18 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
20
$3.64
2,800
$3.44
5,600
$3.26
11,200
$3.10
30,000
$2.70
75,000
$2.63
150,000 +
$2.48
Click for Quote
Log in
to unlock special pricing