- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71764-0012
71764-0012
Molex / Waldom
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole C-Grid® Tube
Search Keywords: 717640012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71764-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,107
Ships today, if you order in
Minimum Order Quantity:
65
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
65
$1.32
300
$1.25
550
$1.22
1,100 +
$1.18
Click for Quote
Log in
to unlock special pricing