- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 71743-1040
Molex / Waldom
71743-1040
Conn EBBI RCP 40 POS 2.54mm Solder ST Thru-Hole 40 Terminal 1 Port EBBI™ Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71743-1040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:EBBI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:30 V
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.