- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71741-0001
71741-0001
Molex / Waldom
Conn Mezzanine PL 84 POS 1mm Solder ST SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Mezzanine PL 84 POS 1mm Solder ST SMD Tube
Search Keywords: 717410001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71741-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mezzanine
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:84
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
312
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$7.66
45
$7.55
90
$7.41
200 +
$7.28
Click for Quote
Log in
to unlock special pricing