Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

71661-2540

Conn EBBI PL 40 POS 2.54mm Solder RA Thru-Hole 40 Terminal 1 Port EBBI™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn EBBI PL 40 POS 2.54mm Solder RA Thru-Hole 40 Terminal 1 Port EBBI™ Tray
Search Keywords: 716612540
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 71661-2540
Alias/AKA: 0716612540
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: EBBI
Body Orientation: Right Angle
Mounting: Through Hole
Gender: PL
Termination Method: Solder
Pitch: 2.54 mm
Number of Contacts: 40
Maximum Voltage Rating: 30 V
Maximum Current Rating: 1/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 71661-2540 RoHS compliant?
Yes, 71661-2540 is RoHS compliant.
What is the lead time for 71661-2540?
The standard lead time for 71661-2540 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
22
22 Weeks can ship 4/26/27
Backorder
Price (USD)
Qty
Unit Price
22
$3.13
192
$3.05
384
$2.96
768
$2.90
1,000
$2.64
5,000 +
$2.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!