- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 71661-2030
Molex / Waldom
71661-2030
Conn EBBI PL 30 POS 2.54mm Solder RA Thru-Hole 30 Terminal 1 Port EBBI™ Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 71661-2030 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | EBBI |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | PL |
| Termination Method: | Solder |
| Pitch: | 2.54 mm |
| Number of Contacts: | 30 |
| Maximum Voltage Rating: | 30 V |
| Maximum Current Rating: | 1/Contact A |
| Operating Temperature: | -40 to 105 °C |