Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

71660-7068

Conn EBBI RCP 68 POS 2.54mm Solder ST Thru-Hole 68 Terminal 1 Port EBBI™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
Conn EBBI RCP 68 POS 2.54mm Solder ST Thru-Hole 68 Terminal 1 Port EBBI™ Tray
Search Keywords: 716607068
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 71660-7068
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366930
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: EBBI
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Pitch: 2.54 mm
Number of Contacts: 68
Maximum Voltage Rating: 30 V
Maximum Current Rating: 1/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 71660-7068 discontinued?
Yes, 71660-7068 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 71660-7068 RoHS compliant?
Yes, 71660-7068 is RoHS compliant.
What is the lead time for 71660-7068?
The standard lead time for 71660-7068 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,206
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Price (USD)
Qty
Unit Price
10
$7.08
45
$6.97
90
$6.82
200
$6.69
672
$6.57
1,000
$5.97
5,000 +
$5.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!