Image is representational - see mfr. specs

71478-1002

Molex / Waldom

Conn D-Subminiature F 80 POS 1.27mm Solder ST SMD 80 Terminal 1 Port LFH™ Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature F 80 POS 1.27mm Solder ST SMD 80 Terminal 1 Port LFH™ Tube
Search Keywords: 714781002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    71478-1002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    F
  • Termination Method:
    Solder
  • Shell Size:
    N/A
  • Number of Contacts:
    80
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -20 to 80 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 163
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.13
50
$13.56
100
$13.02
300
$12.50
800 +
$12.00
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!