Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

71439-3864

Conn Mezzanine RCP 64 POS 1mm Solder ST SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Mezzanine RCP 64 POS 1mm Solder ST SMD T/R
Search Keywords: 714393864
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 71439-3864
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 310
Type: Mezzanine
Body Orientation: Straight
Gender: RCP
Mounting: Surface Mount
Pitch: 1 mm
Number of Contacts: 64
Maximum Voltage Rating: 100 V
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 71439-3864 RoHS compliant?
Yes, 71439-3864 is RoHS compliant.
What is the lead time for 71439-3864?
The standard lead time for 71439-3864 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 891
Can Ship immediately
Minimum Order Quantity:
310
Order Increment:
310
15 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
310
$6.56
620 +
$5.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!