- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71439-0264
71439-0264
Molex / Waldom
Conn Mezzanine RCP 64 POS 1mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Mezzanine RCP 64 POS 1mm Solder ST SMD T/R
Search Keywords: 714390264
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71439-0264
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
550 -
Type:Mezzanine
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1100
Order Increment:
550
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,100
$4.86
4,400
$4.27
10,450 +
$4.17
Click for Quote
Log in
to unlock special pricing