- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71439-0164
Molex / Waldom
71439-0164
Conn Mezzanine RCP 64 POS 1mm Solder ST SMD Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Mezzanine RCP 64 POS 1mm Solder ST SMD Tube
Search Keywords: 714390164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71439-0164
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mezzanine
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Frequently Asked Questions
Is 71439-0164 RoHS compliant?
Yes, 71439-0164 is RoHS compliant.
What is the lead time for 71439-0164?
The standard lead time for 71439-0164 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
479
Can Ship immediately
Minimum Order Quantity:
28
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
28
$4.00
150
$3.75
250
$3.54
500
$3.44
1,176
$3.14
4,000
$3.13
10,000 +
$3.12
Click for Quote
Log in
to unlock special pricing