Image is representational - see mfr. specs

71436-2864

Molex / Waldom

Conn Mezzanine PL 64 POS 1mm Solder ST SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn Mezzanine PL 64 POS 1mm Solder ST SMD T/R
Search Keywords: 714362864
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    71436-2864
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    380
  • Type:
    Mezzanine
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Surface Mount
  • Pitch:
    1 mm
  • Number of Contacts:
    64
  • Maximum Voltage Rating:
    100 V
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
380
Order Increment:
380
15 Weeks can ship 9/23/26
Backorder
Price (USD)
Qty
Unit Price
380
$5.48
1,520
$4.99
4,180 +
$4.37
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!