- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71436-1464
71436-1464
Molex / Waldom
Conn Mezzanine PL 64 POS 1mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Mezzanine PL 64 POS 1mm Solder ST SMD T/R
Search Keywords: 714361464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71436-1464
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
420 -
Type:Mezzanine
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:100 V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
840
Ships today, if you order in
Minimum Order Quantity:
420
Order Increment:
420
12 Weeks
can ship
8/24/26