- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71349-2096
71349-2096
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 60 POS 2.54mm Solder ST SMD C-GridA® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 60 POS 2.54mm Solder ST SMD C-GridA® Tube
Search Keywords: 713492096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71349-2096
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:2503584V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
810
Ships today, if you order in
Minimum Order Quantity:
4
29 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
4
$20.06
17
$19.72
34
$19.37
67 +
$19.01
Click for Quote
Log in
to unlock special pricing