- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71349-1039
71349-1039
Molex / Waldom
Conn Shrouded Header HDR 14 POS 2.54mm Solder ST SMD C-Grid® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 14 POS 2.54mm Solder ST SMD C-Grid® Tube
Search Keywords: 713491039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71349-1039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
299
Can Ship immediately
Minimum Order Quantity:
20
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
20
$4.31
2,520
$4.08
5,040
$3.87
10,080
$3.69
30,000
$3.21
75,000
$3.12
150,000 +
$2.95
Click for Quote
Log in
to unlock special pricing