- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 71349-1037
71349-1037
Molex / Waldom
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST SMD C-Grid® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST SMD C-Grid® Tube
Search Keywords: 713491037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71349-1037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,256
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$2.87
3,240
$2.70
6,480
$2.57
12,960
$2.45
30,000
$2.14
75,000
$2.06
150,000 +
$1.95
Click for Quote
Log in
to unlock special pricing