- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 71231-0003
71231-0003
Molex / Waldom
Conn Power HDR 3 POS 4.2mm Solder ST Thru-Hole 3 Terminal 1 Port Mini-Fit Jr™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn Power HDR 3 POS 4.2mm Solder ST Thru-Hole 3 Terminal 1 Port Mini-Fit Jr™ Tray
Search Keywords: 712310003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:71231-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,848
Ships today, if you order in
Minimum Order Quantity:
54
Price (USD)
Qty
Unit Price
54
$1.1700
600
$1.1100
2,000
$1.0700
4,000
$1.0300
10,000 +
$0.9996
Click for Quote
Log in
to unlock special pricing