- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70567-0309
Molex / Waldom
70567-0309
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 705670309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70567-0309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Frequently Asked Questions
Is 70567-0309 RoHS compliant?
Yes, 70567-0309 is RoHS compliant.
What is the lead time for 70567-0309?
The standard lead time for 70567-0309 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
162
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
162
$2.27
324
$2.23
648
$2.11
1,000
$1.77
2,500
$1.53
5,000 +
$1.43
Click for Quote
Log in
to unlock special pricing