- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70555-0056
70555-0056
Molex / Waldom
Conn Shrouded Header HDR 22 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 22 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Search Keywords: 705550056
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70555-0056
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
535
Can Ship immediately
Minimum Order Quantity:
25
30 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
25
$2.94
180
$2.77
360
$2.63
720
$2.49
1,600
$2.19
4,000
$2.13
8,000 +
$2.00
Click for Quote
Log in
to unlock special pricing