Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
70555-0045 by Molex / Waldom
Image is representational - see mfr. specs
Molex / Waldom

70555-0045

Molex / Waldom

Conn Shrouded Header HDR 11 POS 2.54mm Solder RA Thru-Hole SL™ Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 11 POS 2.54mm Solder RA Thru-Hole SL™ Tube
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    70555-0045
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    11
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,111
Can Ship immediately
Minimum Order:
30
31 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
30
€3.567
340
€2.943
680
€2.558
1,360
€2.402
2,500
€2.350
5,000
€2.330
10,000 +
€2.319
Click for Quote
Log in to unlock special pricing