Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

70555-0008

Conn Shrouded Header HDR 9 POS 2.54mm Solder RA Thru-Hole SL™ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 9 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Search Keywords: 705550008
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 70555-0008
Alias/AKA: 0705550008
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908510
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 9
Maximum Voltage Rating: 250 V
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 70555-0008 RoHS compliant?
Yes, 70555-0008 is RoHS compliant.
What is the lead time for 70555-0008?
The standard lead time for 70555-0008 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 327
Ships today, if you order in You may purchase all in-stock quantity of 327
Stock lot only:
327
Minimum Order Quantity:
800
31 Weeks can ship 6/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.4850
800
$1.3500
1,600
$0.8792
4,000
$0.8282
10,000 +
$0.8262
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!