- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70553-0111
70553-0111
Molex / Waldom
Conn Shrouded Header HDR 7 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 7 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Search Keywords: 705530111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70553-0111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104
Can Ship immediately
Minimum Order Quantity:
52
Order Increment:
26
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
52
$1.63
260
$1.60
468
$1.57
910
$1.55
2,080
$1.52
8,008
$1.34
20,020 +
$1.30
Click for Quote
Log in
to unlock special pricing