Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

70553-0110

Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole SL™ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Search Keywords: 705530110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    70553-0110
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 70553-0110 RoHS compliant?
Yes, 70553-0110 is RoHS compliant.
What is the lead time for 70553-0110?
The standard lead time for 70553-0110 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,262
Ships today, if you order in
Minimum Order Quantity:
35
31 Weeks can ship 6/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
35
$1.83
600
$1.73
1,200
$1.63
2,400
$1.56
8,000
$1.36
20,000
$1.33
40,000 +
$1.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!