Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

70553-0046

Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole SL™ Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Search Keywords: 705530046
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    70553-0046
  • Alias/AKA:
    0705530046
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 70553-0046 RoHS compliant?
Yes, 70553-0046 is RoHS compliant.
What is the lead time for 70553-0046?
The standard lead time for 70553-0046 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
31 Weeks can ship 4/26/27
Backorder
Price (USD)
Qty
Unit Price
30
$2.22
150
$2.19
350
$2.15
650
$2.11
1,280
$2.05
4,000
$1.80
10,000 +
$1.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!