- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70553-0023
Molex / Waldom
70553-0023
Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole SL™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Search Keywords: 705530023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70553-0023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 70553-0023 RoHS compliant?
Yes, 70553-0023 is RoHS compliant.
What is the lead time for 70553-0023?
The standard lead time for 70553-0023 is approximately 31 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
320
Order Increment:
8
31 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
1
$6.886
320
$6.260
640
$5.950
1,600
$5.200
4,000 +
$5.090
Click for Quote
Log in
to unlock special pricing