- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70553-0021
70553-0021
Molex / Waldom
Conn Shrouded Header HDR 22 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 22 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Search Keywords: 705530021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70553-0021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
775
Can Ship immediately
Minimum Order Quantity:
25
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$3.377
25
$3.070
900
$2.900
1,800
$2.750
3,600
$2.600
8,000
$2.300
20,000
$2.210
40,000 +
$2.100
Click for Quote
Log in
to unlock special pricing