- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70553-0012
70553-0012
Molex / Waldom
Conn Shrouded Header HDR 13 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 13 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Search Keywords: 705530012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70553-0012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:13
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
509
Ships today, if you order in
Minimum Order Quantity:
20
31 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
20
$4.59
300
$3.88
600
$3.87
1,200
$3.86
4,000
$3.85
10,000
$3.84
20,000 +
$3.83
Click for Quote
Log in
to unlock special pricing