- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70553-0007
Molex / Waldom
70553-0007
Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole SL™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Search Keywords: 705530007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70553-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
92 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 70553-0007 RoHS compliant?
Yes, 70553-0007 is RoHS compliant.
What is the lead time for 70553-0007?
The standard lead time for 70553-0007 is approximately 31 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,746
Ships today, if you order in
Minimum Order Quantity:
92
Order Increment:
92
31 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
92
$1.84
368
$1.80
552
$1.54
1,288
$1.40
1,840
$1.35
4,048
$1.25
10,028 +
$1.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT