- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70553-0004
70553-0004
Molex / Waldom
Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Search Keywords: 705530004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70553-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,360
Can Ship immediately
Minimum Order Quantity:
105
Order Increment:
35
27 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
105
$1.33
525
$1.17
980
$1.13
2,030
$1.07
2,800
$1.05
8,015
$1.04
20,020 +
$1.03
Click for Quote
Log in
to unlock special pricing