- Home ›
- All Products›
- 70551-0042
70551-0042
Molex / Waldom
2.54mm Pitch SL™ Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 8 Circuits, 0.38µm Gold ( ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.54mm Pitch SL™ Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 8 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating
Search Keywords: 705510042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70551-0042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,094
Can Ship immediately
Minimum Order Quantity:
35
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
35
$1.93
200
$1.89
350
$1.86
700
$1.81
880 +
$1.78
Click for Quote
Log in
to unlock special pricing