- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70551-0040
Molex / Waldom
70551-0040
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole SL™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Search Keywords: 705510040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70551-0040
-
Alias/AKA:0705510040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 70551-0040 RoHS compliant?
Yes, 70551-0040 is RoHS compliant.
What is the lead time for 70551-0040?
The standard lead time for 70551-0040 is approximately 31 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,761
Ships today, if you order in
Minimum Order Quantity:
45
31 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
45
$1.52
560
$1.43
1,120
$1.36
2,240
$1.30
8,000
$1.13
20,000
$1.09
40,000 +
$1.03
Click for Quote
Log in
to unlock special pricing