Image is representational - see mfr. specs

70551-0005

Molex / Waldom

Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole SL™ Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Search Keywords: 705510005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    70551-0005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Can Ship immediately You may purchase all in-stock quantity of 52
Stock lot only:
52
Minimum Order Quantity:
1120
31 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.001
75
$0.910
400
$0.900
750
$0.890
1,600
$0.860
2,240
$0.850
8,000
$0.740
20,000 +
$0.730
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!