- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70551-0002
70551-0002
Molex / Waldom
Conn Shrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Search Keywords: 705510002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70551-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
46 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Ships today, if you order in
You may purchase all in-stock quantity of 118
Stock lot only:
118
Minimum Order Quantity:
1840
Order Increment:
46
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$0.682
3,680
$0.620
8,004
$0.530
20,010 +
$0.520
Click for Quote
Log in
to unlock special pricing