- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70551-0001
70551-0001
Molex / Waldom
Conn Shrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 2 POS 2.54mm Solder RA Thru-Hole SL™ Tube
Search Keywords: 705510001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70551-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
244 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
244
Order Increment:
244
31 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
244
$0.560
732
$0.530
1,464
$0.520
2,684
$0.510
12,200
$0.444
30,012 +
$0.432
Click for Quote
Log in
to unlock special pricing