- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70545-0083
Molex / Waldom
70545-0083
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole SL¢A€žA¢ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole SL¢A€žA¢ Tube
Search Keywords: 705450083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70545-0083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:2503584V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 70545-0083 RoHS compliant?
Yes, 70545-0083 is RoHS compliant.
What is the lead time for 70545-0083?
The standard lead time for 70545-0083 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,670
Ships today, if you order in
Minimum Order Quantity:
12
19 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
12
$10.25
55
$9.24
150
$8.11
250
$7.68
576
$7.47
1,200 +
$7.45
Click for Quote
Log in
to unlock special pricing