- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70545-0079
Molex / Waldom
70545-0079
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole SL™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Search Keywords: 705450079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70545-0079
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 70545-0079 RoHS compliant?
Yes, 70545-0079 is RoHS compliant.
What is the lead time for 70545-0079?
The standard lead time for 70545-0079 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1536
Order Increment:
16
22 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
1,536
$1.84
4,000
$1.62
10,000 +
$1.58
Click for Quote
Log in
to unlock special pricing