- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70545-0046
70545-0046
Molex / Waldom
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Search Keywords: 705450046
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70545-0046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
You may purchase all in-stock quantity of 31
Stock lot only:
31
Minimum Order Quantity:
672
Order Increment:
14
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$2.486
1,344
$2.260
4,004
$1.990
10,010 +
$1.940
Click for Quote
Log in
to unlock special pricing