- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70545-0044
70545-0044
Molex / Waldom
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Search Keywords: 705450044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70545-0044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,717
Ships today, if you order in
Minimum Order Quantity:
45
17 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
45
$2.47
384
$1.81
768
$1.52
1,536
$1.42
4,000
$1.41
10,000
$1.40
20,000 +
$1.39
Click for Quote
Log in
to unlock special pricing