Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

70545-0039

Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole SL™ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Search Keywords: 705450039
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    70545-0039
  • Alias/AKA:
    0705450039
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 70545-0039 RoHS compliant?
Yes, 70545-0039 is RoHS compliant.
What is the lead time for 70545-0039?
The standard lead time for 70545-0039 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,762
Can Ship immediately
Minimum Order Quantity:
65
17 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.551
65
$1.410
624
$1.210
1,248
$1.180
2,496
$1.100
8,000
$1.030
20,000
$1.020
40,000 +
$1.010
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!