- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70545-0038
Molex / Waldom
70545-0038
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole SL™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Search Keywords: 705450038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70545-0038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 70545-0038 RoHS compliant?
Yes, 70545-0038 is RoHS compliant.
What is the lead time for 70545-0038?
The standard lead time for 70545-0038 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,927
Can Ship immediately
Minimum Order Quantity:
90
20 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
90
$0.8639
500
$0.8048
1,000
$0.7446
2,000
$0.7099
2,880
$0.7079
8,000
$0.7058
20,000 +
$0.7038
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT