- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70545-0003
70545-0003
Molex / Waldom
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Search Keywords: 705450003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70545-0003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,245
Can Ship immediately
Minimum Order Quantity:
100
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$0.8789
100
$0.7990
720
$0.7230
1,440
$0.7020
2,880
$0.6640
8,000
$0.6260
20,000
$0.6250
40,000 +
$0.6230
Click for Quote
Log in
to unlock special pricing