- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 70545-0001
70545-0001
Molex / Waldom
Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole SL™ Tube
Search Keywords: 705450001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:70545-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
43 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126
Ships today, if you order in
You may purchase all in-stock quantity of 126
Stock lot only:
126
Minimum Order Quantity:
172
Order Increment:
43
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$0.5543
172
$0.5039
731
$0.4906
1,419
$0.4784
4,128
$0.4661
12,040
$0.4151
30,014 +
$0.4029
Click for Quote
Log in
to unlock special pricing