Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

70543-0250

SL Vertical Header - 4 Position - 1 Row - 0.100" (2.54mm) Pitch - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
SL Vertical Header - 4 Position - 1 Row - 0.100" (2.54mm) Pitch - Through Hole.
Search Keywords: 705430250
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 70543-0250
Alias/AKA: 0705430250
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header (4 Sides)3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Voltage Rating: 2503584V
Maximum Current Rating: 3/Contact A
Termination Method: Solder3593
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 70543-0250 RoHS compliant?
Yes, 70543-0250 is RoHS compliant.
What is the lead time for 70543-0250?
The standard lead time for 70543-0250 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately You may purchase all in-stock quantity of 35
Stock lot only:
35
Minimum Order Quantity:
1008
16 Weeks can ship 3/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.0300
1,008
$0.9364
2,016
$0.8843
8,000
$0.7699
20,000 +
$0.7595
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!